Print Page
A14P8G
Panel, Conductive, 14 Gauge, Steel, Grey, A14086CHFL Enclosures 324 mm, 175 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14P8G
Newark Part No.80K5579
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $26.790 |
| 5+ | $25.230 |
| 10+ | $22.250 |
| 20+ | $19.850 |
Price for:Each
Minimum: 4
Multiple: 4
$107.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14P8G
Newark Part No.80K5579
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorGray
For Use WithA14086CHFL Enclosures
External Height - Metric323.9mm
External Width - Metric175mm
External Height - Imperial12.8"
External Width - Imperial6.88"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
Gray
External Height - Metric
323.9mm
External Height - Imperial
12.8"
Product Range
-
Panel Material
Steel
For Use With
A14086CHFL Enclosures
External Width - Metric
175mm
External Width - Imperial
6.88"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate