Print Page
A30P30
Panel, 14 Gauge, Steel, White, Type 3R, 4, 4X, 12 and 13 Enclosures, 686 mm, 686 mm
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $289.570 |
5+ | $274.680 |
10+ | $258.140 |
20+ | $248.200 |
Price for:Each
Minimum: 1
Multiple: 1
$289.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30P30
Newark Part No.96F4650
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithType 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric686mm
External Width - Metric686mm
External Height - Imperial27"
External Width - Imperial27"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A30P30 is a Panel made of 12-gauge steel with white polyester powder paint finish. It is suitable for medium type-3R, 4, 4X, 12 and 13 enclosures. Panel mounting hardware is furnished with all enclosures which accept this panel.
- 2 Edge flanges
- 4 Number of holes
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
686mm
External Height - Imperial
27"
Product Range
-
Panel Material
Steel
For Use With
Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
686mm
External Width - Imperial
27"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate