Print Page
AFLTR10
Fan Filter Media, 254 mm, Foam
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $113.630 |
5+ | $107.780 |
10+ | $99.350 |
20+ | $94.800 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$113.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAFLTR10
Newark Part No.43W8191
Technical Datasheet
Fan Frame Size254mm
Filter MaterialFoam
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AFLTR10 is a washable foam Replacement Filter made of aluminum. The 21620 filter is compatible with type-1 systems only. The filter features 10 nomination size fits all fan and exhaust.
Applications
Industrial
Technical Specifications
Fan Frame Size
254mm
Product Range
-
Filter Material
Foam
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability