Print Page
AVK44
Vent, Louver Plate Kit, Steel, Gray, Enclosures, 142.7 mm, 140 mm
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.940 |
| 5+ | $55.720 |
| 10+ | $50.570 |
| 20+ | $45.730 |
Price for:Each
Minimum: 1
Multiple: 1
$58.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAVK44
Newark Part No.92F093
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
For Use WithEnclosures
External Height - Metric142.7mm
External Width - Metric140mm
External Depth - Metric-
External Height - Imperial5.6"
External Width - Imperial5.5"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AVK44 is a Louver Plate Kit designed to provide ventilation in enclosures where excessive internal heat or excessive moisture is a problem. Constructed from 14-gauge steel with an ANSI 61 gray polyester powder finish over pre-treated surfaces or 316 stainless steel. Although louvers cannot keep all moisture out of an enclosure, gasketing or sealing the perimeter of the louver plate reduces problems associated with moisture intrusion. These kits may be easily installed in the field by making a cut-out of the proper size and attaching the louver plate in place.
- Hardware is furnished for mounting
- 4 Louvers
Applications
HVAC
Technical Specifications
Enclosure Material
Steel
For Use With
Enclosures
External Width - Metric
140mm
External Height - Imperial
5.6"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Body Color
Gray
External Height - Metric
142.7mm
External Depth - Metric
-
External Width - Imperial
5.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate