Print Page
CP2020G
Panel, Conductive, Steel, 18.2" x 18.2", Natural
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP2020G
Newark Part No.80K5734
Product RangeCONCEPT Series
Your Part Number
209 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.990 |
| 5+ | $113.820 |
| 10+ | $104.900 |
| 20+ | $100.110 |
Price for:Each
Minimum: 1
Multiple: 1
$119.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP2020G
Newark Part No.80K5734
Product RangeCONCEPT Series
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorNatural
For Use WithHoffman 20" X 20" Wall Mount Enclosures
External Height - Metric462mm
External Width - Metric462mm
External Height - Imperial18.2"
External Width - Imperial18.2"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
Natural
External Height - Metric
462mm
External Height - Imperial
18.2"
Product Range
CONCEPT Series
Panel Material
Steel
For Use With
Hoffman 20" X 20" Wall Mount Enclosures
External Width - Metric
462mm
External Width - Imperial
18.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate