Print Page
Image is for illustrative purposes only. Please refer to product description.
554 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $338.920 |
5+ | $321.490 |
10+ | $302.130 |
20+ | $290.500 |
Price for:Each
Minimum: 1
Multiple: 1
$338.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEDR19FM45U
Newark Part No.59P3356
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric2.13m
External Width - Metric514mm
External Depth - Metric381mm
External Height - Imperial84"
External Width - Imperial20.3"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
2.13m
External Depth - Metric
381mm
External Width - Imperial
20.3"
Product Range
-
Body Color
Black
External Width - Metric
514mm
External Height - Imperial
84"
External Depth - Imperial
15"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate