New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Vent Drains
                      Print Page

                      EXDBDM20SS6

                      Enclosure Accessory, Breather Drain, Hazardous Location Enclosures

                      Date/Lot Code

                      NVENT HOFFMAN EXDBDM20SS6
                      NVENT HOFFMAN EXDBDM20SS6
                      NVENT HOFFMAN EXDBDM20SS6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoEXDBDM20SS6
                      Newark Part No.26X9666
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$254.520
                      3+$243.920
                      5+$233.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $254.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoEXDBDM20SS6
                      Newark Part No.26X9666
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeBreather Drain
                      For Use WithHazardous Location Enclosures
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The EXDBDM20SS6 is a hazardous location Breather Drains prevent moisture build-up within hazardous approved enclosures while maintaining enclosure UL type rating. The model 27167 drains are to be used when an enclosure is subject to fluctuations in temperature which can lead to the formation of condensation and a subsequent moisture build-up. These drains allow air within an enclosure to breathe with the surrounding atmosphere, preventing condensation and any potential damage to electrical equipment. Prevent condensation when installations are subject to fluctuations in temperature in hazardous locations. Minimize moisture build-up within the enclosure by allowing air in the enclosure to breathe with surrounding atmosphere.

                      • Reduce corrosion that can limit the life of internal electrical and electronic components
                      • Effectively drain any water present within the enclosure
                      • Position at the lowest point of an enclosure to ensure optimal draining of any moisture
                      • Maintain enclosure's UL type rating when properly installed
                      • Available for flameproof (Ex d) applications
                      • Type 316 stainless steel with silicone O-ring
                      • 16mm thread length
                      • Install in a tapped hole
                      • -22°F (-30°C) to 302°F (150°C) Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Accessory Type

                      Breather Drain

                      Product Range

                      -

                      For Use With

                      Hazardous Location Enclosures

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.