Print Page
F22WG
Gasket, Feedthrough Wireways, 2.5" x 2.5", Includes Screws
Image is for illustrative purposes only. Please refer to product description.

59 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.530 |
| 5+ | $11.760 |
| 10+ | $10.590 |
| 20+ | $9.820 |
| 50+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$12.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF22WG
Newark Part No.06B7620
Technical Datasheet
Gasket / Seal TypeGasket Kit
Gasket / Seal Material-
Gasket / Seal Length64mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Gasket / Seal Type
Gasket Kit
Gasket / Seal Length
64mm
SVHC
No SVHC (15-Jan-2019)
Gasket / Seal Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate