Print Page
F66GPA
Raceway Duct Fitting, Steel, 8 ", 8 ", LAY-IN Wireway Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66GPA
Newark Part No.06B7829
Product RangeLAY-IN Wireway Series
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $43.030 |
| 10+ | $37.950 |
| 20+ | $33.840 |
Price for:Each
Minimum: 5
Multiple: 5
$215.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66GPA
Newark Part No.06B7829
Product RangeLAY-IN Wireway Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct Color-
External Length-
External Width8"
External Height8"
Product RangeLAY-IN Wireway Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Steel
External Length
-
External Height
8"
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
-
External Width
8"
Product Range
LAY-IN Wireway Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate