New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Cabinet Cooling
                      Print Page

                      G280416G800

                      Enclosure Cooling, SPECTRACOOL G28 Series, Stainless Steel, 4000 BTU, 726 mm, 432 mm, 284 mm

                      NVENT HOFFMAN G280416G800
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoG280416G800
                      Newark Part No.56AC8353
                      Product RangeSPECTRACOOL G28 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$8,050.200
                      3+$7,709.090
                      5+$7,299.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,050.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoG280416G800
                      Newark Part No.56AC8353
                      Product RangeSPECTRACOOL G28 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSPECTRACOOL G28 Series
                      Enclosure MaterialStainless Steel
                      Cooling Capacity4000BTU
                      External Height - Metric726mm
                      External Width - Metric432mm
                      External Depth - Metric284mm
                      External Height - Imperial28.6"
                      External Width - Imperial17"
                      External Depth - Imperial11.18"
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      SPECTRACOOL air conditioner with advanced corrosion protection. This unit features galvanized sheet metal cover for rugged factory and outdoor environments. It is typically used in industrial automation, telecommunications equipment, waste water treatment systems, package handling equipment, security and defence systems, oil and gas, water treatment facilities and chemical manufacturing.

                      • Level 2 corrosion protection
                      • Protective coatings are applied to all air conditioner components
                      • RAL 7035 light grey, semi-textured powder coat paint
                      • 1172W nominal power rating
                      • Easy-mount flanges for simple installation
                      • IP56 (internal loop) and IP34 (external loop) rated

                      Applications

                      HVAC

                      Contents

                      SPECTRACOOL air conditioner, Mounting hardware, Gaskets, User manual.

                      Technical Specifications

                      Product Range

                      SPECTRACOOL G28 Series

                      Cooling Capacity

                      4000BTU

                      External Width - Metric

                      432mm

                      External Height - Imperial

                      28.6"

                      External Depth - Imperial

                      11.18"

                      Enclosure Material

                      Stainless Steel

                      External Height - Metric

                      726mm

                      External Depth - Metric

                      284mm

                      External Width - Imperial

                      17"

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.