Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,121.820 |
10+ | $1,076.170 |
25+ | $1,024.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,121.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHGF5ETHCC
Newark Part No.79K6816
Technical Datasheet
No. of Ports1 Port
Interface Configuration120V Duplex GFCI Receptacle, 5A Circuit Breaker, RJ45
Housing MaterialPC (Polycarbonate)
NEMA RatingNEMA 12
ProtocolEthernet/ProfiNet
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Ports
1 Port
Housing Material
PC (Polycarbonate)
Protocol
Ethernet/ProfiNet
SVHC
No SVHC (15-Jan-2019)
Interface Configuration
120V Duplex GFCI Receptacle, 5A Circuit Breaker, RJ45
NEMA Rating
NEMA 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate