Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,498.310 |
10+ | $1,437.330 |
25+ | $1,367.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,498.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHGF5ETHETHSS
Newark Part No.79K6822
Technical Datasheet
No. of Ports2 Port
Interface Configuration120V Duplex GFCI Receptacle, 5A Circuit Breaker, RJ45, RJ45
Housing MaterialStainless Steel
NEMA RatingNEMA 12
ProtocolEthernet
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Ports
2 Port
Housing Material
Stainless Steel
Protocol
Ethernet
SVHC
No SVHC (15-Jan-2019)
Interface Configuration
120V Duplex GFCI Receptacle, 5A Circuit Breaker, RJ45, RJ45
NEMA Rating
NEMA 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate