Print Page
HSDH202010SS
Metal Enclosure, Wall Mount, Stainless Steel, 576 mm, 508 mm, 254 mm, IP66, IP69
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDH202010SS
Newark Part No.84AC6174
Product RangeHyshed HSDH Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,606.730 |
| 3+ | $3,453.910 |
| 5+ | $3,270.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3,606.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDH202010SS
Newark Part No.84AC6174
Product RangeHyshed HSDH Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric576mm
External Width - Metric508mm
External Depth - Metric254mm
IP RatingIP66, IP69
Body Color-
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial22.7"
External Width - Imperial20"
External Depth - Imperial10"
Product RangeHyshed HSDH Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
576mm
External Depth - Metric
254mm
Body Color
-
External Height - Imperial
22.7"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Stainless Steel
External Width - Metric
508mm
IP Rating
IP66, IP69
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
20"
Product Range
Hyshed HSDH Series
Technical Docs (1)
Alternatives for HSDH202010SS
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate