Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $78.780 |
5+ | $74.470 |
10+ | $67.590 |
20+ | $61.130 |
Price for:Each
Minimum: 1
Multiple: 1
$78.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLEDA10E
Newark Part No.52W5224
Technical Datasheet
Connector Type AReceptacle
Connector to ConnectorAC LED Plug to AC LED Receptacle
Connector Type BPlug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector Type A
Receptacle
Connector Type B
Plug
Cable Length - Metric
1m
Product Range
-
Connector to Connector
AC LED Plug to AC LED Receptacle
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate