Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLGCABLE48
Newark Part No.20T1357
Product RangePanelite Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $145.530 |
5+ | $138.050 |
10+ | $127.240 |
20+ | $121.420 |
Price for:Each
Minimum: 1
Multiple: 1
$145.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLGCABLE48
Newark Part No.20T1357
Product RangePanelite Series
Technical Datasheet
Connector to ConnectorLED/Fluorescent Lights Plug to LED/Fluorescent Lights Receptacle
Cable Length - Imperial48"
Cable Length - Metric-
Jacket ColorBlack
Product RangePanelite Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector to Connector
LED/Fluorescent Lights Plug to LED/Fluorescent Lights Receptacle
Cable Length - Metric
-
Product Range
Panelite Series
Cable Length - Imperial
48"
Jacket Color
Black
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate