Print Page
P2B066
Solid Base, Steel, Grey, PROLINE G2 Series Modular Enclosures
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2B066
Newark Part No.79Y1914
Product RangePROLINE G2 Series
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $215.560 |
| 5+ | $204.480 |
| 10+ | $192.160 |
| 20+ | $184.760 |
Price for:Each
Minimum: 1
Multiple: 1
$215.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2B066
Newark Part No.79Y1914
Product RangePROLINE G2 Series
Technical Datasheet
Base TypeSolid Base
Accessory TypeSolid Base
Base MaterialSteel
Base ColorGrey
For Use WithPROLINE G2 Series Modular Enclosures
External Depth - Metric560mm
External Width - Metric590mm
External Height - Metric16.76mm
External Depth - Imperial22"
External Width - Imperial23.2"
External Height - Imperial0.66"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Base Type
Solid Base
Base Material
Steel
For Use With
PROLINE G2 Series Modular Enclosures
External Width - Metric
590mm
External Depth - Imperial
22"
External Height - Imperial
0.66"
SVHC
No SVHC (15-Jan-2019)
Accessory Type
Solid Base
Base Color
Grey
External Depth - Metric
560mm
External Height - Metric
16.76mm
External Width - Imperial
23.2"
Product Range
PROLINE G2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate