Print Page
P2B1108
Plinth Base, Steel, Black, PROLINE G2 Series Modular Enclosures
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2B1108
Newark Part No.79Y1927
Product RangePROLINE G2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $563.640 |
3+ | $540.540 |
5+ | $512.820 |
Price for:Each
Minimum: 1
Multiple: 1
$563.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2B1108
Newark Part No.79Y1927
Product RangePROLINE G2 Series
Technical Datasheet
Accessory TypePlinth Base
Base TypePlinth Base
Base MaterialSteel
Base ColorBlack
For Use WithPROLINE G2 Series Modular Enclosures
External Depth - Metric765mm
External Width - Metric998.2mm
External Height - Metric100.1mm
External Depth - Imperial30.1"
External Width - Imperial39.3"
External Height - Imperial3.94"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Plinth Base
Base Material
Steel
For Use With
PROLINE G2 Series Modular Enclosures
External Width - Metric
998.2mm
External Depth - Imperial
30.1"
External Height - Imperial
3.94"
SVHC
No SVHC (15-Jan-2019)
Base Type
Plinth Base
Base Color
Black
External Depth - Metric
765mm
External Height - Metric
100.1mm
External Width - Imperial
39.3"
Product Range
PROLINE G2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate