Print Page
P2DA145
Hardware, Door Adapter, Hoffman 1.4m x 500mm Frames, PROLINE G2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DA145
Newark Part No.79Y2076
Product RangePROLINE G2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $470.730 |
3+ | $451.440 |
5+ | $428.290 |
Price for:Each
Minimum: 1
Multiple: 1
$470.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DA145
Newark Part No.79Y2076
Product RangePROLINE G2 Series
Technical Datasheet
Accessory TypeDoor Adapter
Thread Size - Metric-
Thread Size - Imperial-
For Use WithHoffman 1.4m x 500mm Frames
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Door Adapter
Thread Size - Imperial
-
Product Range
PROLINE G2 Series
Thread Size - Metric
-
For Use With
Hoffman 1.4m x 500mm Frames
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate