Print Page
P2DF186
Enclosure Accessory, Dress Frame, Hoffman PROLINE G2 Series Modular Enclosures
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DF186
Newark Part No.79Y2169
Product RangePROLINE G2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $584.530 |
3+ | $560.570 |
5+ | $531.830 |
Price for:Each
Minimum: 1
Multiple: 1
$584.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DF186
Newark Part No.79Y2169
Product RangePROLINE G2 Series
Technical Datasheet
Accessory TypeDress Frame
For Use WithHoffman PROLINE G2 Series Modular Enclosures
Enclosure Material-
Body ColorLight Grey, Dark Grey
External Height1792mm
External Width593mm
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Dress Frame
Enclosure Material
-
External Height
1792mm
Product Range
PROLINE G2 Series
For Use With
Hoffman PROLINE G2 Series Modular Enclosures
Body Color
Light Grey, Dark Grey
External Width
593mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate