Print Page
P2F20810
Card Frame, Steel, 2000 mm x 800 mm, Grey, 42U, HOFFMAN PROLINE G2 Series Modular Enclosure Systems
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F20810
Newark Part No.79Y2472
Product RangePROLINE G2 Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,377.770 |
| 3+ | $2,277.020 |
| 5+ | $2,156.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2,377.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F20810
Newark Part No.79Y2472
Product RangePROLINE G2 Series
Technical Datasheet
Rack U Height42U
External Width - Metric800mm
External Depth - Metric1m
External Width - Imperial31.5"
External Depth - Imperial39.37"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
42U
External Width - Metric
800mm
External Width - Imperial
31.5"
Product Range
PROLINE G2 Series
For Use With
HOFFMAN PROLINE G2 Series Modular Enclosure Systems
External Depth - Metric
1m
External Depth - Imperial
39.37"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate