Print Page
P2TP105
Pagoda Top, Steel, Grey, PROLINE G2 Series Enclosure Frames
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2TP105
Newark Part No.79Y3234
Product RangePROLINE G2 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $775.920 |
| 3+ | $744.120 |
| 5+ | $705.960 |
Price for:Each
Minimum: 1
Multiple: 1
$775.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2TP105
Newark Part No.79Y3234
Product RangePROLINE G2 Series
Technical Datasheet
Accessory TypePagoda Top
Top TypePagoda Top
Top MaterialSteel
Top ColorGrey
For Use WithPROLINE G2 Series Enclosure Frames
External Depth - Metric459mm
External Width - Metric979mm
External Depth - Imperial18.1"
External Width - Imperial38.5"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Pagoda Top
Top Material
Steel
For Use With
PROLINE G2 Series Enclosure Frames
External Width - Metric
979mm
External Width - Imperial
38.5"
SVHC
No SVHC (15-Jan-2019)
Top Type
Pagoda Top
Top Color
Grey
External Depth - Metric
459mm
External Depth - Imperial
18.1"
Product Range
PROLINE G2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate