Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT1381-8SOPLF
Newark Part No.53M7833
Technical Datasheet
Interfaces-
Date FormatDD:MM:YYYY
Time FormatHH:MM:SS
Clock IC TypeTimekeeper
Time FormatHH:MM:SS
Supply Voltage Min2V
Supply Voltage Max5.5V
Clock IC Case StyleSOP
IC Case / PackageSOP
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Interfaces
-
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
IC Case / Package
SOP
Product Range
-
Operating Temperature Min
0°C
MSL
-
Date Format
DD:MM:YYYY
Clock IC Type
Timekeeper
Supply Voltage Min
2V
Clock IC Case Style
SOP
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
