New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      22018984-013

                      Demonstration Kit, Sensing, Magnetic, Compass, 3 Axis Digital Outputs, RS-232 or RS-485

                      HONEYWELL M&PS 22018984-013
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL M&PS
                      Manufacturer Part No22018984-013
                      Newark Part No.65R5093
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown

                      Product Information

                      ManufacturerHONEYWELL M&PS
                      Manufacturer Part No22018984-013
                      Newark Part No.65R5093
                      Technical Datasheet

                      Data Sheet

                      Application Sub TypeAccelerometer - Three-Axis
                      Kit ContentsDemonstration Board
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The HMR2300-D21-232-DEMO demo board is a three axis smart digital magnetometer to detect the strength and direction of an incident magnetic field. The three of magneto resistive sensors are oriented in orthogonal directions to measure the X, Y and Z vector components of a magnetic field. These sensor outputs are converted to 16bit digital values using an internal delta sigma A/D converter. An on board EEPROM stores the magnetometers configuration for consistent operation. The data output is serial full duplex RS232 or half duplex RS485 with 9600 or 19,200 data rates. The applications include attitude reference, compassing & navigation, traffic and vehicle detection, anomaly detection, laboratory instrumentation and security systems.

                      • High accuracy over one gauss, less then 0.5% full scale
                      • Range of two gauss, less then 70 gauss resolution
                      • Three axis (X, Y, Z) digital outputs
                      • 10 to 154 samples per second, selectable
                      • RS232 or RS485 serial data interfaces
                      • PCB or aluminium enclosure options
                      • 6V to 15V DC unregulated power supply interface

                      Applications

                      Sensing & Instrumentation, Security, Automotive, Consumer Electronics, Defence, Military & Aerospace

                      Contents

                      Demo Kit, Extended Base Enclosure, RS232 I/O.

                      Warnings

                      This part is sensitive to damage by electrostatic discharge. Use ESD precautionary procedures when touching, removing or inserting.

                      Technical Specifications

                      Application Sub Type

                      Accelerometer - Three-Axis

                      SVHC

                      No SVHC (07-Jul-2017)

                      Kit Contents

                      Demonstration Board

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A996
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.