Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,075.780 |
| 5+ | $2,040.210 |
| 10+ | $2,013.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,075.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-0571-06
Newark Part No.27M1715
Technical Datasheet
Load Cell TypePancake
Load Capacity1000lb
Supply Voltage10VDC
Weight Capacity1000lbf
Excitation Voltage Min-
Excitation Voltage Max10VDC
Sensor Output Type-
Connection Type6 Pin Connector
Linearity-
Cable Length - Metric-
Cable Length - Imperial-
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
060-0571-06 is a precision low profile load cell. This bonded foil, strain gauge load cell is engineered to measure load. It is designed with the threaded hole running completely through the center of the cell. It utilizes two stabilizing diaphragms, which are welded to the sensing member to reduce off-center and side-loading effects. It provides high performance in non-linearity, hysteresis, and repeatability specifications for such applications as tube mills, extruding processes and weighing.
- 0.1% accuracy, double diaphragm design, load capacity is 1000lbs
- Compression/tension operation, infinite resolution
- Bonded foil strain gauge type, 10VDC excitation (calibration)
- 5000mOhma at 50VDC insulation resistance, 350 ohm nominal bridge resistance (tolerance)
- Zero balance (tolerance) is ±1% full scale, carbon steel material (than or equal to 300000lb)
- Operating temperature range from -54°C to 121°C
Technical Specifications
Load Cell Type
Pancake
Supply Voltage
10VDC
Excitation Voltage Min
-
Sensor Output Type
-
Linearity
-
Cable Length - Imperial
-
Operating Temperature Max
121°C
SVHC
No SVHC (07-Jul-2017)
Load Capacity
1000lb
Weight Capacity
1000lbf
Excitation Voltage Max
10VDC
Connection Type
6 Pin Connector
Cable Length - Metric
-
Operating Temperature Min
-54°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate