
| Quantity | Price |
|---|---|
| 1+ | $1,739.170 |
| 5+ | $1,709.370 |
Product Overview
The 060-1430-04 is a Low Range Precision Miniature Load Cell with semiconductor strain gage type. The low range precision miniature load cell measures both tension and compression load forces of 50 to 500g. This models is highest accuracy and rugged miniature load cell. Model 31s welded and stainless steel construction is designed to eliminate or reduce to a minimum and the effects of off-axis loads. A modification permits this model to be completely welded for underwater applications. The Model 31 tension/compression load cell has male threads attachments. High accuracies of 0.15 to 0.25% full scale are achieved. Each bonded strain gage unit is built of welded 17-4 PH stainless steel for additional ruggedness.
- Non-amplified
- 5ft PTFE cable
- Radial electrical exit orientation
- Miniature design
- Double diaphragm construction
Applications
Sensing & Instrumentation
Technical Specifications
25lb
2
105°C
No SVHC (07-Jul-2017)
10VDC
-5°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
