Need more?
Quantity | Price |
---|---|
1+ | $10.260 |
5+ | $9.950 |
10+ | $9.630 |
25+ | $8.820 |
50+ | $8.200 |
100+ | $8.070 |
250+ | $7.760 |
Product Information
Product Overview
The 11SM1-T is a single-pole double-throw (SPDT) Subminiature Basic Switch with a plunger actuator and solder terminals. It has silver contacts and it is used for simple or precision ON/OFF application needs. The MICRO SWITCH™ SM series switch is slightly larger than the MICRO SWITCH™ SX series switch. This switch combines small size and light weight with ample electrical capacity, precision operation and long life. The SM Series offers gold contacts for low-energy switching and gold bifurcated contacts for maximum reliability. Bifurcated contacts provide parallel redundancy within the SM switch.
- Elongated mounting hole for easier, more accurate mounting
- General purpose phenolic housing
- High precision and repeatability
- Compact and robust
Applications
Avionics, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
Subminiature
SPDT
5A
SM Series
5ozf
Pin Plunger
Solder
30V
250V
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate