Notify me when back in stock
Quantity | Price |
---|---|
1+ | $67.920 |
5+ | $63.260 |
10+ | $58.580 |
25+ | $55.220 |
Product Information
Product Overview
The 11TW1-7 is a single-pole double-throw (SPDT) 3-position panel-mount miniature Toggle Switch with a bat actuator, solder terminations and (ON)-OFF-(ON) function. The MICRO SWITCH™ TW series quality construction features includes an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The toggle features a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs and contact material options to satisfy a diverse range of applications.
- Qualified to MIL-DTL-83731
- Save space and weight
- Sealed bushing versions
- Easily controls low-voltage DC applications
- Robust construction
Applications
Industrial, Defence, Military & Aerospace, Commercial, Test & Measurement, Automation & Process Control, Medical
Technical Specifications
(On)-Off-(On)
Non Illuminated
Panel Mount
125V
28V
SPDT
TW Series
5A
Solder
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate