Product Information
Product Overview
The TW series MICRO SWITCH™ Miniature Toggle Switch is military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. These applications include environments where the panels are subjected to mechanical shock, vibration, dust, splashing or hose-directed water and temperature extremes. It features a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs and contact material options to satisfy a diverse range of applications.
- Environmental sealing enables switches to withstand many demanding indoor and outdoor applications
- Miniature size (small footprint) for applications where behind the-panel space is at a minimum
- 2 and 3-position, maintained and momentary toggle action to meet circuit and actuator requirements
- Saves space and weight
- Standard, locking and coloured paddle levers
- Offer popular termination options as screw, solder and IWTS (Integrated Wire Termination System)
- Silver alloy or gold-plated contacts to handle a variety of electrical load requirements
- Easily controls low-voltage DC applications
- Robust construction
- Built from military-grade components to achieve MIL-DTL-83731 requirements
- Boasts an electrical endurance of 20000 cycles at full load
Applications
Defence, Military & Aerospace, Automation & Process Control, Commercial, Industrial
Warnings
DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
On-(On)
Non Illuminated
Panel Mount
125V
28V
SPDT
TW Series
5A
Solder
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate