New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      12TW87E

                      Toggle Switch, (On)-Off-(On), DPDT, Non Illuminated, TW Series, 5 A

                      HONEYWELL 12TW87E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No12TW87E
                      Newark Part No.51B483
                      Product RangeTW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No12TW87E
                      Newark Part No.51B483
                      Product RangeTW Series
                      Technical Datasheet

                      Data Sheet

                      Switch Operation(On)-Off-(On)
                      Contact ConfigurationDPDT
                      IlluminationNon Illuminated
                      Product RangeTW Series
                      Switch Mounting-
                      Contact Current Max5A
                      Contact Voltage AC Nom125V
                      Switch TerminalsSolder
                      Contact Voltage DC Nom28V
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The TW series MICRO SWITCH™ Miniature Toggle Switch is military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. These applications include environments where the panels are subjected to mechanical shock, vibration, dust, splashing or hose-directed water and temperature extremes. It features a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs and contact material options to satisfy a diverse range of applications.

                      • Environmental sealing enables switches to withstand many demanding indoor and outdoor applications
                      • Miniature size (small footprint) for applications where behind the-panel space is at a minimum
                      • 2 and 3-position, maintained and momentary toggle action to meet circuit and actuator requirements
                      • Saves space and weight
                      • Standard, locking and coloured paddle levers
                      • Offer popular termination options as screw, solder and IWTS (Integrated Wire Termination System)
                      • Silver alloy or gold-plated contacts to handle a variety of electrical load requirements
                      • Easily controls low-voltage DC applications
                      • Robust construction
                      • Built from military-grade components to achieve MIL-DTL-83731 requirements
                      • Boasts an electrical endurance of 20000 cycles at full load

                      Applications

                      Defence, Military & Aerospace, Automation & Process Control, Commercial, Industrial

                      Warnings

                      DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                      Technical Specifications

                      Switch Operation

                      (On)-Off-(On)

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      -

                      Contact Voltage AC Nom

                      125V

                      Contact Voltage DC Nom

                      28V

                      Contact Configuration

                      DPDT

                      Product Range

                      TW Series

                      Contact Current Max

                      5A

                      Switch Terminals

                      Solder

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.