Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No14CE18-1
Newark Part No.15J3126
Product Range14CE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.270 |
| 5+ | $244.020 |
| 10+ | $242.770 |
| 25+ | $232.940 |
| 50+ | $231.850 |
Price for:Each
Minimum: 1
Multiple: 1
$245.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No14CE18-1
Newark Part No.15J3126
Product Range14CE Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max240V
Operating Force Max22.5N
Product Range14CE Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
5A
Operating Force Max
22.5N
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
240V
Product Range
14CE Series
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate