Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No14CE2-1
Newark Part No.06WX3610
Product Range14CE Series
Technical Datasheet
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $265.950 |
| 5+ | $264.230 |
| 10+ | $262.490 |
| 25+ | $239.060 |
| 50+ | $236.780 |
Price for:Each
Minimum: 1
Multiple: 1
$265.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No14CE2-1
Newark Part No.06WX3610
Product Range14CE Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max11.8N
Product Range14CE Series
Contact Current DC Max3A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Jul-2017)
Product Overview
- SPDT snap action switching
- Pre-wired with 1 metre cable
- Strong diecast aluminium housing, protection to IP65
- Electrical life: 60000 operations
- Mechanical life: 5000000 operations
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
3A
Operating Force Max
11.8N
Contact Current DC Max
3A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
240V
Product Range
14CE Series
Contact Voltage DC Max
28V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate