Need more?
Quantity | Price |
---|---|
1+ | $333.410 |
Product Information
Product Overview
19C015PG7K is a 19C series, low-cost, stainless steel isolated pressure sensor developed for pressure applications that involve the measurement of hostile media in harsh environments. These sensors will accommodate any media that will not adversely attack 316 stainless steel. This 19mm sensor is available for use with either a constant voltage or current source. It features a variety of pressure connections to allow use in a wide range of OEM equipment. The 19C Series device is rugged and reliable transducer for use in a wide variety of pressure-sensing applications where corrosive liquids or gases are monitored. It is used in industrial control applications.
- Calibrated and temperature compensated, isolated
- Rugged-stainless steel package, small size
- Guage pressure, 1/4 BSPP pressure connection
- Reliable semiconductor technology
- 10VDC excitation, 0 to 15psig pressure range
- 45psig proof pressure, 100mV typ full scale span
- 75psig burst pressure, +2mV max zero pressure offset
- Nonlinearity is ±0.1%FSS typical, pressure hysteresis is ±0.015%FSS typical
- 0.1ms typical response time (10% to 90%), output impedance is 4.5kohm typ
- Operating temperature range from -40°C to +125°C
Technical Specifications
Gauge
0psi
10VDC
Cable
10VDC
-
Stainless Steel
125°C
No SVHC (10-Jun-2022)
BSPP
15psi
1/4"
-
-
Analog
-40°C
19C Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate