Quantity | Price |
---|---|
10+ | $163.540 |
Product Information
Product Overview
The 1AC2 is a single-pole double-throw (SPDT) safety interlock Door Switch with screw terminals, a threaded plunger actuator and ON-OFF function. This door switch is used for simple or precision ON/OFF application needs. This enables circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position and closing the door resets the switch. The door switch is electrically interlocked through the AC series switch is opened, the action of the AC series switch disconnects the electrical power. The MICRO SWITCH™ AC series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door is open. Another feature that is common to most AC series switch assemblies is a pull-to-override position which allows the service door to be open and yet apply electrical power through the switch assembly.
- Reliable performance
- Wide electrical range
- Circuit flexibility
- Automatically cuts power when service door or drawer is opened
- Versatile mounting bracket for side or end mounting
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Commercial
Technical Specifications
AC Series
Screw
15A
250V
Lead
SPDT
480V
-
500mA
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate