Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $598.650 |
Price for:Each
Minimum: 10
Multiple: 1
$5,986.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1EN51-6
Newark Part No.99F9349
Product RangeEN Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationDPDT
Contact Current AC Max24A
Contact Voltage AC Max460V
Operating Force Max26.69N
Product RangeEN Series
Contact Current DC Max4A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
24A
Operating Force Max
26.69N
Contact Current DC Max
4A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
460V
Product Range
EN Series
Contact Voltage DC Max
28V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate