Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $524.930 |
5+ | $489.020 |
10+ | $472.440 |
25+ | $455.860 |
50+ | $431.000 |
Price for:Each
Minimum: 1
Multiple: 1
$524.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1HS1
Newark Part No.23F1834
Product RangeHS Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max25A
Contact Voltage DC Nom120VDC
Product RangeHS Series
Contact Voltage AC Nom115VAC
Operating Force Max22ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1HS1 is a single-pole double-throw (SPDT) Basic Switch with an integral lever actuator and supports screw termination. The MICRO SWITCH™ hermetic sealed basic switch designed for applications where maximum electrical rating and maximum sealing are essential and where size and weight requirements are less critical. The MS25011-1 switch is side-mounted through mounting holes located outside the sealed switching chamber. It features leaded wire bottom exit cable entry.
- Hermetically sealed per MIL-PRF-8805 standard
- Not sensitive to changes in altitude or pressure
Applications
Avionics, Industrial, Defence, Military & Aerospace, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
25A
Product Range
HS Series
Operating Force Max
22ozf
Microswitch Actuator
Lever
Switch Terminals
Screw
Contact Voltage DC Nom
120VDC
Contact Voltage AC Nom
115VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability