Print Page
83 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.750 |
| 5+ | $164.670 |
| 10+ | $153.580 |
| 25+ | $153.570 |
Price for:Each
Minimum: 1
Multiple: 1
$175.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1SE1-3
Newark Part No.23F1875
Product RangeSE Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeSE Series
Contact Voltage AC Nom250V
Operating Force Max17ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1SE1-3 is a single-pole double-throw (SPDT) Basic Switch with pin plunger actuator and solder terminations. The MICRO SWITCH™ SE series basic switch comes with epoxy potted in corrosion-resistant aluminum housing to seal precision switch contacts from contamination.
- Compact and sealed
- Well suited for high temperature
- Low voltage and power duty capability
- Levers further expand functionality
- -65 to 121°C High temperature range
Applications
Defence, Military & Aerospace, HVAC, Avionics, Maintenance & Repair, Automotive, Industrial
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SE Series
Operating Force Max
17ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate