| Quantity | Price |
|---|---|
| 50+ | $37.180 |
| 100+ | $36.610 |
Product Information
Product Overview
The TL series MICRO SWITCH™ Toggle Switch is military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing and between the cover and case. The robust design of the TL series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water. TL series toggle switches offer a variety of circuitry and pole options to easily integrate into a number of applications. A long history in military and aerospace applications has shown the TL series toggle provides reliable performance with long operating life under the toughest conditions.
- MIL-DTL-3950 qualified switches available to meet military specifications
- Environmental sealing enables switches to withstand many demanding indoor and outdoor applications
- 1, 2 and 4-pole options for a variety of circuitry requirements
- 2 and 3-position, maintained and momentary toggle action to meet circuit and actuator requirements
- Locking levers reduce unintended actuation
- Offer popular termination options as screw, solder and IWTS (Integrated Wire Termination System)
- Silver alloy or gold-plated contacts to handle a variety of electrical load requirements
- Easily controls low-voltage DC applications
- Robust construction
- Built from military-grade components to achieve MIL-DTL-83731 requirements
- Engineered step-design case provides added space between terminals to prevent shorting
- Innovative product design
Applications
Defence, Military & Aerospace, Automation & Process Control, Commercial, Industrial
Warnings
DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Off-(On)
Non Illuminated
-
277V
250V
SPST
TL Series
15A
Screw
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate