Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2455R--00820196
Newark Part No.30AK7770
Product Range2455R Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.580 |
| 5+ | $23.280 |
| 10+ | $23.000 |
| 25+ | $22.710 |
| 50+ | $22.420 |
| 100+ | $22.130 |
Price for:Each
Minimum: 1
Multiple: 1
$23.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455R--00820196
Newark Part No.30AK7770
Product Range2455R Series
Technical Datasheet
Switching Temperature-
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range2455R Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
2455R Series
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate