Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
10+ | $230.320 |
25+ | $226.230 |
Price for:Each
Minimum: 10
Multiple: 1
$2,303.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2PB11
Newark Part No.05M2523
Product RangePB Series
Pushbutton Switch TypeStandard
Product RangePB Series
Contact ConfigurationDPDT
Contact Current Max5A
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
PB Series
Contact Current Max
5A
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
5A
Contact Current DC Max
5A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate