Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
10+ | $216.920 |
25+ | $206.680 |
Price for:Each
Minimum: 20
Multiple: 1
$4,338.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3010AN
Newark Part No.52M9109
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsConnector
Operating Temperature Min-55°C
Operating Temperature Max120°C
Speed Sensor TypeVRS General Purpose
Output Voltage (Peak to Peak)40V p-p
Inductance25mH
Gear Pitch Range24DP (Module 1.06) or Coarser
Coil Resistance Min45ohm
Coil Resistance Max85ohm
Housing Diameter15.9mm
Surface Speed0.5m/s
Product Range-
Technical Specifications
Supply Voltage Min
-
Sensor Terminals
Connector
Operating Temperature Max
120°C
Output Voltage (Peak to Peak)
40V p-p
Gear Pitch Range
24DP (Module 1.06) or Coarser
Coil Resistance Max
85ohm
Surface Speed
0.5m/s
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
-
Operating Temperature Min
-55°C
Speed Sensor Type
VRS General Purpose
Inductance
25mH
Coil Resistance Min
45ohm
Housing Diameter
15.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate