Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $439.280 |
Price for:Each
Minimum: 20
Multiple: 1
$8,785.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3030AN30
Newark Part No.88W3485
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsConnector
Operating Temperature Min-55°C
Operating Temperature Max120°C
Speed Sensor TypeVRS General Purpose
Output Voltage (Peak to Peak)190V p-p
Inductance450mH
Gear Pitch Range24DP (Module 1.06) or Coarser
Coil Resistance Min910ohm
Coil Resistance Max1.2kohm
Housing Diameter15.9mm
Surface Speed0.25m/s
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
-
Sensor Terminals
Connector
Operating Temperature Max
120°C
Output Voltage (Peak to Peak)
190V p-p
Gear Pitch Range
24DP (Module 1.06) or Coarser
Coil Resistance Max
1.2kohm
Surface Speed
0.25m/s
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
-
Operating Temperature Min
-55°C
Speed Sensor Type
VRS General Purpose
Inductance
450mH
Coil Resistance Min
910ohm
Housing Diameter
15.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate