Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $715.000 |
Price for:Each
Minimum: 20
Multiple: 1
$14,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3070A
Newark Part No.88W2207
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsWire Leads
Operating Temperature Min-73°C
Operating Temperature Max93°C
Speed Sensor TypeVRS Hazardous Location
Output Voltage (Peak to Peak)60V p-p
Inductance115mH
Gear Pitch Range12DP (Module 2.11) or Coarser
Coil Resistance Min191ohm
Coil Resistance Max280ohm
Housing Diameter19.05mm
Surface Speed0.38m/s
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
-
Sensor Terminals
Wire Leads
Operating Temperature Max
93°C
Output Voltage (Peak to Peak)
60V p-p
Gear Pitch Range
12DP (Module 2.11) or Coarser
Coil Resistance Max
280ohm
Surface Speed
0.38m/s
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
-
Operating Temperature Min
-73°C
Speed Sensor Type
VRS Hazardous Location
Inductance
115mH
Coil Resistance Min
191ohm
Housing Diameter
19.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate