Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No3090A
Newark Part No.87K2405
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $604.150 |
Price for:Each
Minimum: 20
Multiple: 1
$12,083.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3090A
Newark Part No.87K2405
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsWire Leads
Operating Temperature Min-73°C
Operating Temperature Max93°C
Speed Sensor TypeVRS Hazardous Location
Output Voltage (Peak to Peak)60V p-p
Inductance115mH
Gear Pitch Range12DP (Module 2.11) or Coarser
Coil Resistance Min191ohm
Coil Resistance Max280ohm
Housing Diameter15.9mm
Surface Speed0.38m/s
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
-
Sensor Terminals
Wire Leads
Operating Temperature Max
93°C
Output Voltage (Peak to Peak)
60V p-p
Gear Pitch Range
12DP (Module 2.11) or Coarser
Coil Resistance Max
280ohm
Surface Speed
0.38m/s
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
-
Operating Temperature Min
-73°C
Speed Sensor Type
VRS Hazardous Location
Inductance
115mH
Coil Resistance Min
191ohm
Housing Diameter
15.9mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability