Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 5+ | $16.110 |
| 10+ | $16.100 |
| 25+ | $15.620 |
| 50+ | $15.120 |
| 100+ | $13.370 |
| 250+ | $11.610 |
Product Information
Product Overview
The 311SM3-T is a single-pole double-throw (SPDT) premium subminiature Basic Microswitch with a leaf lever actuator, solder terminals and ON/OFF function. The MICRO SWITCH™ SM series basic switch is slightly larger than the MICRO SWITCH™ SX series switch. This combines small size and light weight with ample electrical capacity, precision operation and long life. The SM series switch is small in size and light weight is combined with ample electrical capacity, precision operation. Featuring high precision and repeatability, the SM series offers gold contacts for low-energy switching and gold bifurcated contacts for maximum reliability. Bifurcated contacts provide parallel redundancy within the SM switch.
- Elongated mounting hole for easier, more accurate mounting
- Compact and robust
- -54 to 204°C Temperature range
Applications
Avionics, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
Subminiature
SPDT
5A
SM Series
15gf
Leaf Lever
Solder
30V
250V
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate