New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      32NT91-1

                      Toggle Switch, On-Off-On, DPDT, Non Illuminated, NT Series, 20 A, Panel Mount

                      Date/Lot Code

                      HONEYWELL 32NT91-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No32NT91-1
                      Newark Part No.92F2968
                      Product RangeNT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$36.470
                      5+$34.960
                      10+$33.440
                      25+$32.640
                      50+$31.530
                      100+$30.410
                      250+$29.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $36.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No32NT91-1
                      Newark Part No.92F2968
                      Product RangeNT Series
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-Off-On
                      Contact ConfigurationDPDT
                      IlluminationNon Illuminated
                      Product RangeNT Series
                      Switch MountingPanel Mount
                      Contact Current Max20A
                      Contact Voltage AC Nom277V
                      Switch TerminalsQuick Connect
                      Contact Voltage DC Nom250V
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The NT series MICRO SWITCH™ Sealed Toggle Switch has quality construction features include a seal between the toggle lever and bushing and between the cover and case. It is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water and/or hose directed water. It is capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The NT toggle switches with larger standard metal or plastic levers are well suited for gloved-hand operation. Available in both step-base and flat-base styles, it offers three popular styles of termination 6-32 screws, solder lugs with 3.0mm diameter hole or 6.35mm quick connect terminals. The optional Easy Start threaded bushing enables quick alignment of the mounting nut to minimize any cross threading.

                      • NEMA 3, 3R, 4, 13 and IP67/68 environmental sealing for demanding applications
                      • 1, 2 and 4-pole options to meet a variety of circuitry requirements
                      • 2 or 3-position maintained and momentary action to meet circuit and actuator requirements
                      • Optional step-case design provides added space between terminals to prevent shorting
                      • Excellent tactile feedback
                      • Well-suited for gloved-hand operation
                      • Spring-loaded actuating mechanism provides excellent tactile feedback for the toggle switch lever
                      • Locking levers reduce unintended actuation
                      • Plug-and-play connectivity
                      • Silver alloy or gold-plated contacts to handle a variety of electrical load requirements
                      • Easily controls low-voltage DC applications
                      • Optional engineered step-design case provides added space between terminals to prevent shorting
                      • Optional panel stand-off with O-ring panel seal eliminates behind-the-panel hardware

                      Applications

                      Commercial, Agriculture, Building Automation, Industrial

                      Warnings

                      DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                      Technical Specifications

                      Switch Operation

                      On-Off-On

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      Panel Mount

                      Contact Voltage AC Nom

                      277V

                      Contact Voltage DC Nom

                      250V

                      Contact Configuration

                      DPDT

                      Product Range

                      NT Series

                      Contact Current Max

                      20A

                      Switch Terminals

                      Quick Connect

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.