Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.320 |
| 5+ | $33.070 |
| 10+ | $32.800 |
| 25+ | $32.350 |
| 50+ | $31.120 |
| 100+ | $29.880 |
Product Information
Product Overview
The 32NT91-3 is a double-pole double-throw (DPDT) Toggle Switch with a standard lever and gold plated silver alloy contacts. This NT series toggle switch supports 15/32-inch bushing mounting and quick-connect termination. This MICRO SWITCH™ toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing and between the cover and case. This switch can be used where panels are subject to splashes, hosedowns or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height and provides a panel to cover seal. This Switch is capable of withstanding a temperature of 160°F continuously at full rated load.
- Completely sealed switching chamber
- IP67/IP68 Sealing protection rating
- -40 to 71°C Operating temperature range
Applications
Industrial, Automotive
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
On-On
Non Illuminated
Panel Mount
277V
250V
DPDT
NT Series
15A
Quick Connect
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

