Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No646WHI
Newark Part No.06WX1120
Also Known AsGTIN UPC EAN: 5017490006578
Technical Datasheet
183 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.720 |
5+ | $20.530 |
10+ | $18.180 |
25+ | $16.350 |
50+ | $15.360 |
100+ | $14.620 |
250+ | $13.500 |
Price for:Each
Minimum: 1
Multiple: 1
$21.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No646WHI
Newark Part No.06WX1120
Also Known AsGTIN UPC EAN: 5017490006578
Technical Datasheet
Connector TypeUK Mains
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Automatic cord grip and captive fixing screws/terminals
- White urea formaldehyde housing
- Manufactured to ASTA, BS1363 standards
Technical Specifications
Connector Type
UK Mains
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (07-Jul-2017)
Current Rating
13A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Alternatives for 646WHI
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate