Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $19.000 |
| 100+ | $16.300 |
Price for:Each
Minimum: 50
Multiple: 10
$950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No65SS4
Newark Part No.23F2219
Technical Datasheet
Hall Effect TypeUnipolar
Output Current10mA
Sensor Case / PackageDIP
No. of Pins4Pins
Sensor Case StyleDIP
Supply Voltage Min4.5V
Supply Voltage Max9V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Unipolar
Sensor Case / Package
DIP
Sensor Case Style
DIP
Supply Voltage Max
9V
Operating Temperature Max
100°C
Qualification
-
MSL
-
Output Current
10mA
No. of Pins
4Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate