Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No76578-00000100-01
Newark Part No.18T0864
Product Range5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $72.700 |
| 100+ | $69.480 |
Price for:Each
Minimum: 50
Multiple: 50
$3,635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76578-00000100-01
Newark Part No.18T0864
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min8psi
Operating Pressure Max13psi
Contact ConfigurationSPST-NC
Switching Voltage Max6VDC
Switching Current Max15A
Pressure Port Size1/8"-27
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max3.5psi
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
76578-00000100-01 is a 5000 series pressure switch with standard terminal. It is specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. It features a polyimide film diaphragm for compatibility with a wide variety of fluids. Among the outstanding design benefits are its durable construction, compact size, and enhanced set point integrity.
- Single circuit, 2 terminals
- 8-13PSI contact setting
- Direct action blade contact type, #8-32 screw terminal
- Silver alloy, gold plated contacts, plated steel base, glass reinforced polyester cover
- SPST-N.C.circuitry
- Temperature range from -40°F to + 250°F
- 1/8 -27 NPT male thread connector
Technical Specifications
Pressure Type
-
Operating Pressure Min
8psi
Contact Configuration
SPST-NC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
3.5psi
Operating Temperature Max
250°F
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT Male
Operating Pressure Max
13psi
Switching Voltage Max
6VDC
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate