Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No77040-00000100-01
Newark Part No.18T0915
Product Range5000 Series
Your Part Number
60 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.260 |
| 5+ | $73.140 |
| 10+ | $71.240 |
Price for:Each
Minimum: 1
Multiple: 1
$75.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No77040-00000100-01
Newark Part No.18T0915
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min7psi
Operating Pressure Max12psi
Contact ConfigurationSPDT
Switching Voltage Max24VDC
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationMetri-Pack
Deadband Min-
Deadband Max3.5psi
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
77040-00000100-01 is a 5000 series extended duty pressure switch with direct action blade contact and metri-pack terminal. It is specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. It features a polyimide film diaphragm for compatibility with a wide variety of fluids, and various terminations including a Metri-Pack connector that forms a tight seal when connected. Among the outstanding design benefit is its durable construction, compact size, and enhanced set point integrity.
- Dual circuit one circuit adjustable (mates with Packard P/N 12034147), N.O./N.C. circuitry
- Contact setting pressure range from 7 to 12PSI, 10PSI factory set point
- Direct action blade contact, silver alloy with gold plated contacts
- 1/8 -27 NPT male thread connector
- #8-32 screws, 1/4” blade, 280 series metri-pack terminals
- Plated steel base, glass reinforced polyester cover, polyimide film diaphragm
- Temperature range from -40°F to + 250°F
Technical Specifications
Pressure Type
-
Operating Pressure Min
7psi
Contact Configuration
SPDT
Switching Current Max
15A
Transducer Connection / Termination
Metri-Pack
Deadband Max
3.5psi
Operating Temperature Max
250°F
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT Male
Operating Pressure Max
12psi
Switching Voltage Max
24VDC
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
